MC 100-50802 | Lumberg

Socket header, 2 pole, pitch 5.08 mm, straight, green, MC 100-50802

Order No.: 41P1727
EAN: 4099891041724
MPN:
MC 100-50802
Series: MC 100-508
Lumberg
default L
Image may differ
Unit Price (€ / pc.)
0.7378 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
0.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.7378 €

Pluggable screw terminal block, MC 100-50802, LUMBERG

Pluggable screw terminal block, with lift clamp, without protection against misplacing, with locking, cable departure 180° to plugging direction, consecutive placement without loss of pitch.

Technical specifications
Connection screw connection
Connection plating CuZn, nickel-plated
Number of rows 1
Version socket header
Additional parts equipped
Colour green
contact surface CuSn, tin-plated
Rated voltage 400 V
Rated current 16 A
Orientation straight
Pin number 2 pole
Grid 5.08 mm
Type of locking Yes
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Pin number
Additional parts
contact surface
Version
Grid
Type of locking
Connection
Colour
Number of rows
Rated voltage
Orientation
Rated current
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Additional parts
contact surface
Version
Grid
Type of locking
Connection
Colour
Number of rows
Rated voltage
Orientation
Rated current