ME 040-50802 | Lumberg
Pin header, 2 pole, pitch 5.08 mm, straight, green, ME 040-50802
Unit Price (€ / pc.)
0.3332 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Minimodul connector, MICA 14 A VP3, Lumberg
Micromodul connector for indirect mating, insulation displacement technology (IDT), with lock, on reel.
Technical specifications
Connection | solder pin | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | unequipped | |
Breakable | No | |
Colour | green | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 300 V | |
Rated current | 16 A | |
Orientation | straight | |
Pin number | 2 pole | |
Grid | 5.08 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |