NES/J 250 | Lumberg
DC plug, 2.5 mm, 5.5 mm
Power supply plugs, type Lumberg NES/J.
2-pole, straight, with solder eyelets; Housing: plastic. Color: black. Rated voltage: 12 VDC. Current rating: 1.0 A. Test voltage: 500 V/60 s. Operating temperatures: - 20 °C to +70 °C.
Technical attributes (type, inner diameter, outer diameter, color): NES/J 250, 2.5 mm, 5.5 mm, black
Connection | solder connection | |
Version | plug | |
Outer diameter | 5.5 mm | |
Colour | black | |
Inner diameter | 2.5 mm | |
Cable diameter | 4 mm | |
Assembly | cable assembly | |
Rated voltage | 12 V | |
Rated current | 1 A | |
Shaft length | 14.5 mm | |
Latching switching function | No | |
With bend protection | No |
Country of origin | JP |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |