1610 01 | Lumberg

DC panel-mount socket, 5.8 mm, 2,35 mm

Order No.: 40F1330
EAN: 4099889874419
MPN:
1610 01
Series: 1610
Lumberg
default L
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
default L
DC built-in socket, 2.5 mm, 5.8 mm, 1610 07
Order No.: 41P1792
Manufacturer: Lumberg
per pc. 1.1424 € *
*incl. VAT plus shipping costs

Power supply chassis sockets for snap-in front side mounting, type Lumberg 1610.

2-pole, straight, with solder eyelets; Housing: plastic. Color: black. Rated voltage: 12 VDC. Current rating: 0.5 A (type 1610 02), or 1.0 A (type 1610 01). Test voltage: 500 V/60 s. Contact resistance: max. 30 mohm. Operating temperatures: –20 °C to +70 °C.

Technical attributes (type, center pin diameter CP, mating diameter MD): 1610 01, CP 2.35, MD 5.8 mm

Technical specifications
Connection solder connection
Version panel socket
Outer diameter 12 mm
Colour black
Hole diameter 5.8 mm
Assembly built-in mounting
Rated voltage 12 V
Rated current 1 A
Shaft length 14.4 mm
Latching switching function No
Pin diameter 2.35 mm
With bend protection No
Logistics
Country of origin JP
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement

Order No.:

 41P1792

Manufacturer SKU:

 1610 07

 

Available: 0 pcs. Next delivery: 880 pcs. on 2024-06-21 Leadtime: 8 Weeks **
1.14 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.1424 €
100 pcs.
0.9877 €
500 pcs.
0.8687 €
Accessory

Order No.:

 40F128

Manufacturer SKU:

 NES/J 250

 

Available: 30 pcs. Leadtime: 22 Weeks **
0.76 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.7616 €

Order No.:

 40F125

Manufacturer SKU:

 NES/J 25

 

Available: 0 pcs. Next delivery: 950 pcs. on 2024-08-14 Leadtime: 31 Weeks **
0.86 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.8568 €
100 pcs.
0.7378 €
500 pcs.
0.6426 €
XNES/J 250 schwarz
Image may differ

Order No.:

 41P1343

Manufacturer SKU:

 XNES/J 250

 

Available: 0 pcs. Leadtime: 9 Weeks **
0.79 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.7854 €