NES/J 135 | Lumberg

DC plug, inner dia. 1.4 mm, outer dia. 3.4 mm, black

Order No.: 40F115
EAN: 4099889874259
MPN:
NES/J 135
Series: NES/J
Lumberg
default L
Image may differ
Unit Price (€ / pc.)
0.8449 € *
Available: 420 pcs.
Leadtime: 22 Weeks **
Total Price:
0.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.8449 €

Power supply plugs, type Lumberg NES/J.

2-pole, straight, with solder eyelets; Housing: plastic. Color: black. Rated voltage: 12 VDC. Current rating: 0.5 A. Test voltage: 500 V/60 s. Operating temperatures: - 20 °C to +70 °C.

Technical attributes (type, inner diameter, outer diameter, color, figure): NES/J 135, 1.4 mm, 3.4 mm, black

Technical specifications
Connection solder connection
Version plug
Outer diameter 3.4 mm
Colour black
Inner diameter 1.4 mm
Cable diameter 4 mm
Assembly cable assembly
Rated voltage 12 V
Rated current 500 mA
Shaft length 9 mm
Latching switching function No
With bend protection No
Logistics
Country of origin JP
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
1614 17
Image may differ

Order No.:

 41P1323

Manufacturer SKU:

 1614 17

 

Available: 0 pcs. Leadtime: 9 Weeks **
1.13 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.1305 €
1613 12
Image may differ

Order No.:

 41P1313

Manufacturer SKU:

 1613 12

 

Available: 0 pcs. Leadtime: 9 Weeks **
1.09 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.0948 €
Variations
Shaft length
Outer diameter
Inner diameter
Colour
Rated current
Latching switching function
Version
Cable diameter
With bend protection
Assembly
Connection
Rated voltage
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Shaft length
Outer diameter
Inner diameter
Colour
Rated current
Latching switching function
Version
Cable diameter
With bend protection
Assembly
Connection
Rated voltage
DC plug, 2.1 mm, 5.5 mm
Order No.:
 40F120
Manufacturer:
 Lumberg
Manufacturer SKU:
 NES/J 21
Available: 6,511 pcs. Leadtime: 8 Weeks **
Total Price: 0.89 € *
1 pcs.
0.8925 €
100 pcs.
0.7735 €
500 pcs.
0.6783 €
9.5 mm
5.5 mm
2.1 mm
gray
500 mA
No
plug
4 mm
No
cable assembly
solder connection
12 V
DC plug, inner dia. 1.4 mm, outer dia. 3.4 mm, black
Order No.:
 40F115
Manufacturer:
 Lumberg
Manufacturer SKU:
 NES/J 135
Available: 420 pcs. Leadtime: 22 Weeks **
Total Price: 0.84 € *
1 pcs.
0.8449 €
9 mm
3.4 mm
1.4 mm
black
500 mA
No
plug
4 mm
No
cable assembly
solder connection
12 V
NES/J 21 W
Order No.:
 41P1341
Manufacturer:
 Lumberg
Manufacturer SKU:
 NES/J 21 W
Available: 560 pcs. Leadtime: 30 Weeks ** Next delivery: 500 pcs. on 2024-09-18
Total Price: 1.26 € *
1 pcs.
1.2614 €
100 pcs.
1.0948 €
250 pcs.
0.9520 €
9.5 mm
5.5 mm
2.1 mm
black
500 mA
No
plug
4 mm
No
cable assembly
solder connection
12 V
DC plug, 2.5 mm, 5.5 mm
Order No.:
 40F128
Manufacturer:
 Lumberg
Manufacturer SKU:
 NES/J 250
Available: 30 pcs. Leadtime: 22 Weeks **
Total Price: 0.76 € *
1 pcs.
0.7616 €
14.5 mm
5.5 mm
2.5 mm
black
1 A
No
plug
4 mm
No
cable assembly
solder connection
12 V
DC plug, 2.5 mm, 5.5 mm
Order No.:
 40F125
Manufacturer:
 Lumberg
Manufacturer SKU:
 NES/J 25
Available: 0 pcs. Leadtime: 31 Weeks ** Next delivery: 950 pcs. on 2024-08-14
Total Price: 0.86 € *
1 pcs.
0.8568 €
100 pcs.
0.7378 €
500 pcs.
0.6426 €
9.5 mm
5.5 mm
2.5 mm
black
1 A
No
plug
4 mm
No
cable assembly
solder connection
12 V
DC plug, 2.1 mm, 5.5 mm
Order No.:
 40F122
Manufacturer:
 Lumberg
Manufacturer SKU:
 NES/J 210
Available: 0 pcs. Leadtime: On Request ** Next delivery: 495 pcs. on 2024-06-14
Total Price: 0.82 € *
1 pcs.
0.8211 €
14.5 mm
5.5 mm
2.1 mm
gray
500 mA
No
plug
4 mm
No
cable assembly
solder connection
12 V