1314073 | LAPP

PUR control line ÖLFLEX CLASSIC 415 CP 7 G 6.0 mm², shielded, gray, 1314073

Order No.: 33P1679
EAN: 4044774612256
MPN:
1314073
ÖLFLEX CLASSIC 415 CP 7G6
1314073 LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
34.6647 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
17,332.35 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 mtr.
34.6647 €

Control line, 1314073, LAPP

Features

  • High oil-resistance
  • Abrasion and notch-resistant
  • Low-adhesive surface
  • Resistant to hydrolysis and microbes

Applications

  • Industrial machinery and machine tools
  • Measurement, control and electrical applications
  • Under consideration of the temperature range also suitable for outdoor use
  • Very suitable for oily wet areas within machinery and production lines that are subject to normal mechanical stress
Technical specifications
Filter Property Value
Drag chain suitable No
Material PUR
Protective conductor available Yes
Rated voltage 500 V
Core colour sequence VDE 0293-1
Rated voltage U0 300 V
Cable material copper, bright
Conductor category CL.5 = fine stranded
Test voltage 2 kV
Product type control line
Temperature range (active) -5 °C to 70 °C
Number of cores 7
Core insulation material PVC
Shielding shielded
Halogen free No
Temperature range (unmoved) -40 °C to 80 °C
Colour gray
Outer diameter 17 mm
Cable cross-section 6.0 mm²
Logistics
Property Value
Country of origin FR
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes