1314066 | LAPP
PUR control line ÖLFLEX CLASSIC 415 CP 18 G 2.5 mm², shielded, gray, 1314066
Order No.: 33P1626
EAN: 4044774612058
MPN:
1314066
ÖLFLEX CLASSIC 415 CP 18G2,5
Series: ÖLFLEX CLASSIC 415 CP
Unit Price (€ / mtr.)
37.8896 € *
Standard delivery time from the manufacturer is: On Request
Control line, 1314066, LAPP
Features
- High oil-resistance
- Abrasion and notch-resistant
- Low-adhesive surface
- Resistant to hydrolysis and microbes
Applications
- Industrial machinery and machine tools
- Measurement, control and electrical applications
- Under consideration of the temperature range also suitable for outdoor use
- Very suitable for oily wet areas within machinery and production lines that are subject to normal mechanical stress
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Drag chain suitable | No | |
| Material | PUR | |
| Protective conductor available | Yes | |
| Rated voltage | 500 V | |
| Core colour sequence | VDE 0293-1 | |
| Rated voltage U0 | 300 V | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Test voltage | 2 kV | |
| Product type | control line | |
| Temperature range (active) | -5 °C to 70 °C | |
| Number of cores | 18 | |
| Core insulation material | PVC | |
| Shielding | shielded | |
| Halogen free | No | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Colour | gray | |
| Outer diameter | 19 mm | |
| Cable cross-section | 2.5 mm² |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | AT |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |