702F12MS | Klauke
Uninsulated tub cable lug with viewing hole, 10 mm², 13 mm, M12, 702F12MS
 Order No.: 07F1380  
  EAN: 4012078468954  
  MPN: 
  702F12MS  
 Unit Price (€ / pc.)
   0.9044 €  *  
   Standard delivery time from the manufacturer is: On Request 
 Total Price: 
  0.90 € * 
  Price list 
 Quantity
 Price per unit*
 1 pcs.
 0.9044 €
 10 pcs.
 0.8092 €
 50 pcs.
 0.7259 €
 100 pcs.
 0.6426 €
  *incl. VAT plus shipping costs 
  Subject to prior sale 
 Tubular cable lug, 702F12MS, Klauke
Tubular cable lug for fine and superfine stranded round conductors.
Features
- Tube dimension suitable for fine and superfine stranded conductors
- Simple insertion of spliced conductors due to special-widening
- Annealed material optimises material and crimping properties
- Simple and safe connection due to flat contact surfaces and internal chamfer
- Reliable assignment owed to item designation on the cable lug
- Tin-plated to protect against corrosion
 Technical specifications        
      
 | Filter | Property | Value | 
|---|---|---|
| Nominal size according to DIN | DIN 60228 | |
| Material | copper, tin-plated | |
| Isolated | No | |
| Thread size | M12 | |
| Hole diameter | 13 mm | |
| shrinkable tubing | No | |
| Version | tube cable lug | |
| Cable cross-section | 10 mm² | 
 Download            
  Logistics        
     
 | Property | Value | 
|---|---|
| Customs tariff number | 85369010 | 
| Country of origin | SK | 
 Compliance        
     
 | Property | Value | 
|---|---|
| RoHS conform | Yes | 
| SVHC free | Yes | 
| Date of RoHS guidelines | 3/31/15 | 
 
 