ES5540.CR.BG | ideal-tek

ESD high precision side cutter, 120 mm, 81 g, cut capacity (1.2/1 mm/–/–), ES5540.CR.BG

Order No.: 02L7030
EAN: 4099891353551
MPN:
ES5540.CR.BG
ideal-tek
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
54.9661 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
54.97 € *
Price list
Quantity
Price per unit*
1 pcs.
54.9661 €
5 pcs.
49.4802 €
*incl. VAT plus shipping costs
**Subject to prior sale
High precision Ergo-tek Slim Cutters - Small Tapered & Relieved head. semi-flush. OAL: 120 mm. ESD safe
Technical specifications
Version high precision side cutter
ESD protection Yes
Weight 81 g
Length 120 mm
Material special steel
Cutting edge with facet
Cutting capacity (medium-hard) 1 mm
Cutting capacity (soft) 1.2 mm
1000V Insulated No
Logistics
Country of origin IT
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 22 variations
*incl. VAT plus shipping costs