ES5352.CR.BG | ideal-tek
ESD high precision side cutter, 120 mm, 85 g, cut capacity (1.2/1 mm/–/–), ES5352.CR.BG
Version | high precision side cutter | |
ESD protection | Yes | |
Weight | 85 g | |
Length | 120 mm | |
Material | special steel | |
Cutting edge | without facet | |
Cutting capacity (medium-hard) | 1 mm | |
Cutting capacity (soft) | 1.2 mm | |
1000V Insulated | No |
Country of origin | IT |
Customs tariff number | 82032000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |