ES5150.CR.BG | ideal-tek

ESD high precision side cutter, 120 mm, 85 g, cut capacity (1.6/1.3/0.7 mm/–), ES5150.CR.BG

Order No.: 02L7007
EAN: 4099891353377
MPN:
ES5150.CR.BG
726225 125
ideal-tek
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
52.8360 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
52.84 € *
Price list
Quantity
Price per unit*
1 pcs.
52.8360 €
5 pcs.
47.5643 €
*incl. VAT plus shipping costs
**Subject to prior sale
High precision Ergo-tek Slim Cutters - Large Oval head. semi-flush. OAL: 120 mm. ESD safe. First-class materials and processing garantee optimal function over the entire product life
Technical specifications
Version high precision side cutter
ESD protection Yes
Weight 85 g
Length 120 mm
Material special steel
Cutting edge with facet
Cutting capicity (hard) 0.7 mm
Cutting capacity (medium-hard) 1.3 mm
Cutting capacity (soft) 1.6 mm
1000V Insulated No
Logistics
Country of origin IT
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cutting capacity (medium-hard)
Cutting edge
Version
Length
Cutting capacity (soft)
Weight
Material
1000V Insulated
ESD protection
1 item in 22 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cutting capacity (medium-hard)
Cutting edge
Version
Length
Cutting capacity (soft)
Weight
Material
1000V Insulated
ESD protection
ESD side cutter, 120 mm, 83 g, ES141TX.CR.BGO
Order No.:
 02L6999
Manufacturer:
 ideal-tek
Manufacturer SKU:
 ES141TX.CR.BGO
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 176.37 € *
1 pcs.
176.3699 €
5 pcs.
158.7222 €
side cutter
120 mm
83 g
special steel
No
Yes
ESD side cutter, 120 mm, 83 g, ES542TX.CR.BGO
Order No.:
 02L7027
Manufacturer:
 ideal-tek
Manufacturer SKU:
 ES542TX.CR.BGO
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 176.37 € *
1 pcs.
176.3699 €
5 pcs.
158.7222 €
without facet
side cutter
120 mm
83 g
special steel
No
Yes