934086103 | Hirschmann Test & Measurement
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 250 mm, yellow, PVC, 2.5 mm², CAT II, 934086103
Unit Price (€ / pc.)
6.5450 € *
Available: 13 pcs.
Available in 6 Days: 25 pcs. - if ordered today
Total Price:
6.55 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5450 €
25 pcs.
6.1523 €
50 pcs.
5.9500 €
100 pcs.
5.5573 €
250 pcs.
5.3550 €
*incl. VAT plus shipping costs
Subject to prior sale
Measuring lead, MLS WS 25/2,5 GE, Hirschmann Test & Measurement
Touch-proof measuring cable according to IEC 61010, both ends safety plug with 4 mm diameter, as well as 4 mm female connector for tower plug-in design. Contact spring copper beryllium nickel-plated. Highly flexible, double insulated stranded cable, grip sleeve and cable tread-proof. Incorporated color indicator to detect damage to the insulation.
Technical specifications
Filter | Property | Value |
---|---|---|
Connection (1) | 4 mm plug, spring-loaded, straight | |
Connection (2) | 4 mm plug, spring-loaded, straight | |
Cable length | 250 mm | |
Cable cross-section | 2.5 mm² | |
Colour | yellow | |
Material | PVC | |
contact surface | nickel-plated | |
Rated category | CAT II | |
Rated Voltage | 1000 V | |
Rated current | 32 A | |
Touch safe | Yes | |
Stackable | Yes |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
Property | Value |
---|---|
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |
Sustainable | Yes |
RoHS conform | Yes |