934068104 | Hirschmann Test & Measurement

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 500 mm, green, PVC, 1.0 mm², CAT II, 934068104

Order No.: 86F3868
EAN: 4099891071295
MPN:
934068104
MLS WS 50/1 GN
Series: MLS WS
934068104 Hirschmann Test & Measurement Test Leads Image 1
934068104 Hirschmann Test & Measurement Test Leads Image 2
Image may differ
Unit Price (€ / pc.)
6.4736 € *
Available in 6 Days: 25 pcs. - if ordered today
Total Price:
6.47 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4736 €
25 pcs.
6.0809 €
50 pcs.
5.8786 €
100 pcs.
5.4859 €
250 pcs.
5.2955 €
*incl. VAT plus shipping costs
Subject to prior sale

Measuring lead, MLS WS 50/1 GN, Hirschmann Test & Measurement

Touch-proof measuring cable according to IEC 61010, both ends safety plug with 4 mm diameter, as well as 4 mm female connector for tower plug-in design. Contact spring copper beryllium nickel-plated. Highly flexible, double insulated stranded cable, grip sleeve and cable tread-proof. Incorporated color indicator to detect damage to the insulation.

Technical specifications
Filter Property Value
Connection (1) 4 mm plug, spring-loaded, straight
Connection (2) 4 mm plug, spring-loaded, straight
Cable length 500 mm
Cable cross-section 1.0 mm²
Colour green
Material PVC
contact surface nickel-plated
Rated category CAT II
Rated Voltage 1000 V
Rated current 16 A
Touch safe Yes
Stackable Yes
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes