33152430500006 | Harting
Connecting line, 0.5 m, socket straight to socket straight, 0.051 mm², AWG 30-7, 33152430500006
Unit Price (€ / pc.)
13.4470 € *
Available: 0 pcs.
Leadtime: On Request **
Copper cable, 33152430500006, Harting
Copper cable (flat), Pre-assembled on both sides, Cable length: 0.5 m.
Technical specifications
Connection (1) | socket | |
Connection (2) | socket | |
Version | connecting line | |
AWG cross-section | AWG 30-7 | |
Connection 1 design | straight | |
Connection 2 design | straight | |
Cable length | 0.5 m | |
Cable cross-section | 0.051 mm² |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |