33152430200014 | Harting
Connecting line, 0.2 m, socket straight to socket straight, 0.051 mm², AWG 30-7, 33152430200014
Copper cable, 33152430200014, Harting
Copper cable (flat), Pre-assembled on both sides, Cable length: 0.2 m.
Connection (1) | socket | |
Connection (2) | socket | |
Version | connecting line | |
AWG cross-section | AWG 30-7 | |
Connection 1 design | straight | |
Connection 2 design | straight | |
Cable length | 0.2 m | |
Cable cross-section | 0.051 mm² |
Country of origin | CN |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |