33152430100004 | Harting
Connecting line, 0.1 m, socket straight to socket straight, 0.051 mm², AWG 30-7, 33152430100004
Unit Price (€ / pc.)
22.9194 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
22.92 € *
Price list
Quantity
Price per unit*
1 pcs.
22.9194 €
10 pcs.
20.1705 €
50 pcs.
18.8020 €
100 pcs.
18.1118 €
*incl. VAT plus shipping costs
**Subject to prior sale
Copper cable, 33152430100004, Harting
Copper cable (flat), Pre-assembled on both sides, Cable length: 0.1 m.
Technical specifications
Connection (1) | socket | |
Connection (2) | socket | |
Version | connecting line | |
AWG cross-section | AWG 30-7 | |
Connection 1 design | straight | |
Connection 2 design | straight | |
Cable length | 0.1 m | |
Cable cross-section | 0.051 mm² |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |