METRAHIT PM PRIME (METRAHIT ULTRA) | Gossen Metrawatt

TRMS digital multimeter METRAHIT PM PRIME (METRAHIT ULTRA), 10 A(DC), 10 A(AC), 600 VDC, 600 VAC, 0.001 nF to 3 mF, CAT III 600 V, CAT IV 300 V

Order No.: 21K5321
EAN: 4012932123579
MPN:
METRAHIT PM PRIME (METRAHIT ULTRA)
M248A
Series: METRAHIT
Gossen Metrawatt
default L
front L
Image may differ
Unit Price (€ / pc.)
1,174.53 € *
Available: 0 pcs.
Available in 7 Days: 16 pcs.
Leadtime: 1 Week **
Total Price:
1,174.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,174.53 €

Multimeter, M248A, Gossen Metrawatt

The METRAHIT PM PRIME is the precision multimeter of the METRAHIT Professional Multimeter Series, including temperature measurement and data logger. The high-end TRMS multimeters of the METRAHIT PM series: METRAHIT PM TECH, XTRA and PRIME are absolutely robust and reliable digital multimeters developed for professional use. The devices present themselves in an attractive design with housings made of impact-resistant plastic and are technically state of the art.

The ultra-accurate METRAHIT PM PRIME digital multimeter is an absolutely rugged and reliable digital multimeter with a housing made of impact-resistant ABS plastic. With a resolution of 310,000 digits, a basic accuracy of 0.02% and 22 different measuring functions, it has been developed for professional use.

Features

  • TRMS precision multimeter and data logger with 310,000 digits resolution with 100 kHz TRMS bandwidth
  • Direct current measurement 1 nA ...10 A
  • Remote control via interface
Technical specifications
Display Digits 310000
Version digital multimeter
TRMS possible Yes
Capacity range 0.001 nF to 3 mF
max. measured current value (AC) 10 A
max. measured current value (DC) 10 A
max. resistance range 40 MΩ
max. voltage measuring range (AC) 600 V
max. voltage measuring range (DC) 600 V
Surge voltage category CAT III 600 V, CAT IV 300 V
Logistics
Country of origin DE
Customs tariff number 90303200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 21K5469

Manufacturer SKU:

 HC30

 

Available: 0 pcs. Available in 7 Days: 10 pcs. Leadtime: 1 Week **
139.23 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
139.23 €

Order No.:

 21K5471

Manufacturer SKU:

 HITBAG

 

Available: 1 pcs. Available in 7 Days: 81 pcs. Leadtime: 1 Week **
97.58 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
97.58 €

Order No.:

 21K5218

Manufacturer SKU:

 F829

 

Available: 0 pcs. Available in 7 Days: 44 pcs. Leadtime: 1 Week **
119.00 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
119.00 €

Order No.:

 21K5468

Manufacturer SKU:

 HC20

 

Available: 0 pcs. Available in 7 Days: 11 pcs. Leadtime: 1 Week **
88.06 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
88.06 €

Order No.:

 21K5472

Manufacturer SKU:

 HITBAG +

 

Available: 0 pcs. Available in 7 Days: 37 pcs. Leadtime: 1 Week **
105.91 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
105.91 €

Order No.:

 21K5220

Manufacturer SKU:

 F836

 

Available: 0 pcs. Available in 7 Days: 53 pcs. Leadtime: 1 Week **
120.19 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
120.19 €
Variations
Surge voltage category
Version
max. voltage measuring range (AC)
max. measured current value (DC)
Display Digits
max. voltage measuring range (DC)
TRMS possible
Capacity range
max. measured current value (AC)
1 item in 2 variations
*incl. VAT plus shipping costs