CP1800 | Gossen Metrawatt
TRMS AC/DC current sensor clamp CP1800, 1250 A (DC), 1250 A (AC), 300 V (DC), 300 V (AC), opening 32 mm, CAT III 300 V
Order No.: 21K5478
EAN: 4012932124408
MPN:
CP1800
Z204A
Unit Price (€ / pc.)
512.89 € *
Available: 0 pcs.
Available in 7 Days: 61 pcs.
Leadtime: 1 Week **
AC/DC clamp-on current sensor, Z204A, Gossen Metrawatt
AC/DC clamp-on current sensor with voltage output for multimeter, 1800A, 32mm Ø
The CP30, CP330, CP1100 and CP1800 clamp-on current sensors are designed for accurate, non-contact measurement of AC and DC currents and complex current waveforms (TRMS).
Features
- The characteristics of Hall-effect sensors make them a powerful instrument for measuring inverters, switched-mode power supplies, industrial controls, and other applications that require current measurement or waveform analysis.
Technical specifications
Version | AC/DC current sensor clamp | |
TRMS possible | Yes | |
max. measured value (frequency) | 20 kHz | |
max. measured current value (AC) | 1250 A | |
max. measured current value (DC) | 1250 A | |
max. voltage measuring range (AC) | 300 V | |
max. voltage measuring range (DC) | 300 V | |
Surge voltage category | CAT III 300 V | |
Pliers opening | 32 mm |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85043180 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |