WZ12C | Gossen Metrawatt
TRMS current sensor WZ12C, 150 A (AC), opening 15 mm, CAT III 300 V
Order No.: 21K5531
EAN: 4012932113174
MPN:
WZ12C
Z219C
Unit Price (€ / pc.)
320.11 € *
Available: 0 pcs.
Available in 7 Days: 93 pcs.
Leadtime: 1 Week **
Clamp current transformer, Z219C, Gossen Metrawatt
Clamp current sensor 1 mA ..15 A / 1...150 A a.c., switchable
Features
- Low transmission errors
- Suitable for power meters due to small phase angle error
- Compact and handy
- Permanently connected safety lines
- Current output
Technical specifications
Version | current sensor | |
TRMS possible | Yes | |
max. measured value (frequency) | 400 Hz | |
max. measured current value (AC) | 150 A | |
max. resistance range | 10 kΩ | |
min. Measured value (frequency) | 45 Hz | |
Surge voltage category | CAT III 300 V | |
Pliers opening | 15 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85043129 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |