ITM010127 | Flexico
Pressure bag, biobased, transparent, (W x D) 140 x 170 mm, ITM010127
Unit Price (€ / pc.)
0.6545 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
65.45 € *
Price list
Quantity
Price per unit*
100 pcs.
0.6545 €
500 pcs.
0.5950 €
1000 pcs.
0.5355 €
*incl. VAT plus shipping costs
Subject to prior sale
Minigrip biobased PE, ITM010127, Flexico
The ITM010127 is a minigrip biobased PE.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Depth | 170 mm | |
| Colour | transparent | |
| ESD protection | No | |
| Material | PE | |
| Width | 140 mm | |
| Version | minigrip bag |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39232100 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |