SLVW3SMD07331GSM | Fischer Elektronik

Pin header, 31 pole, pitch 1.27 mm, straight, black, SLVW3SMD07331GSM

Order No.: 63F9922
MPN:
SLVW3SMD07331GSM
SLV W 3 SMD 073 31 G SM
Series: SLV W 3 SMD 073
SLVW3SMD07331GSM Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
5.7120 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
5.71 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7120 €
10 pcs.
5.3074 €
25 pcs.
4.9504 €
50 pcs.
4.4982 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, SLVW3SMD07331GSM, Fischer Elektronik

Pin header, one row expanded insulator, 0,4 mm, suitable for female connector BLM.

Technical specifications
Filter Property Value
Contact type pin
Grid 1.27 mm
Colour black
contact surface gold-plated
Version pin header
Additional parts equipped
Rated current 1.5 A
Number of rows 1
Pin number 31 pole
Orientation straight
Connection plating gold-plated
Connection solder connection
Rated voltage 125 V
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes