SLVW103614Z | Fischer Elektronik
Pin header, 14 pole, pitch 1.27 mm, straight, black, SLVW103614Z
Unit Price (€ / pc.)
   1.4875 €  *  
   Standard delivery time from the manufacturer is: 2 Weeks 
 Total Price: 
  1.49 € * 
  Price list 
 Quantity
 Price per unit*
 1 pcs.
 1.4875 €
 10 pcs.
 1.3804 €
 25 pcs.
 1.2852 €
 50 pcs.
 1.1662 €
  *incl. VAT plus shipping costs 
  Subject to prior sale 
 Pin header, SLVW103614Z, Fischer Elektronik
Standard pin header, suitable for female header BLM.
 Technical specifications        
      
 | Filter | Property | Value | 
|---|---|---|
| Grid | 1.27 mm | |
| contact surface | tin-plated | |
| Contact type | pin | |
| Connection | solder connection | |
| Connection plating | tin-plated | |
| Rated voltage | 125 V | |
| Orientation | straight | |
| Number of rows | 1 | |
| Pin number | 14 pole | |
| Additional parts | equipped | |
| Colour | black | |
| Version | pin header | |
| Rated current | 1.5 A | 
 Download           
  Logistics        
     
 | Property | Value | 
|---|---|
| Country of origin | DE | 
| Customs tariff number | 85366930 | 
 Compliance        
     
 | Property | Value | 
|---|---|
| Date of RoHS guidelines | 3/31/15 | 
| RoHS conform | Yes | 
| SVHC free | Yes |