SLLP6SMD03858GBSMPS | Fischer Elektronik

Pin header, 58 pole, pitch 2.54 mm, angled, black, SLLP6SMD03858GBSMPS

Order No.: 63F4430
MPN:
SLLP6SMD03858GBSMPS
SL LP 6 SMD 038 58 G B SM PS
Series: SL LP 6 SMD 038
SLLP6SMD03858GBSMPS Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
6.5450 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
6.55 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5450 €
5 pcs.
6.2118 €
10 pcs.
5.8072 €
25 pcs.
5.2955 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, SLLP6SMD03858GBSMPS, Fischer Elektronik

Pin header, low profile in SMD-technology, 0.635 mm.

Technical specifications
Filter Property Value
Version pin header
contact surface gold-plated
Pin number 58 pole
Rated voltage 250 V
Connection plating gold-plated
Orientation angled
Contact type pin
Grid 2.54 mm
Number of rows 2
Additional parts equipped
Connection solder connection
Rated current 3 A
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes