SLLP116431S | Fischer Elektronik

Pin header, 31 pole, pitch 2.54 mm, straight, black, SLLP116431S

Order No.: 63F1690
MPN:
SLLP116431S
SL LP 1 164 31 S
Series: SL LP 1 164
SLLP116431S Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
3.3201 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
3.32 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3201 €
10 pcs.
3.0821 €
25 pcs.
2.8798 €
50 pcs.
2.6180 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, SLLP116431S, Fischer Elektronik

Low profile, Pin header, straight, 0.635 mm.

Technical specifications
Filter Property Value
Orientation straight
Number of rows 1
Additional parts equipped
Pin number 31 pole
Colour black
contact surface tin-plated
Connection solder connection
Grid 2.54 mm
Rated voltage 250 V
Rated current 3 A
Contact type pin
Connection plating gold-plated
Version pin header
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes