SL631530G | Fischer Elektronik
Pin header, 30 pole, pitch 2.54 mm, straight, black, SL631530G
Unit Price (€ / pc.)
   8.1158 €  *  
   Standard delivery time from the manufacturer is: 2 Weeks 
 Total Price: 
  8.12 € * 
  Price list 
 Quantity
 Price per unit*
 1 pcs.
 8.1158 €
 5 pcs.
 7.6993 €
 10 pcs.
 7.1995 €
 25 pcs.
 6.5688 €
  *incl. VAT plus shipping costs 
  Subject to prior sale 
 Pin header, SL631530G, Fischer Elektronik
Sandwich pin header, for connecting overlapping PCBs, 0.635 mm.
 Technical specifications        
      
 | Filter | Property | Value | 
|---|---|---|
| Grid | 2.54 mm | |
| contact surface | tin-plated | |
| Contact type | pin | |
| Connection | solder connection | |
| Connection plating | gold-plated | |
| Rated voltage | 250 V | |
| Orientation | straight | |
| Number of rows | 2 | |
| Pin number | 30 pole | |
| Additional parts | equipped | |
| Colour | black | |
| Version | pin header | |
| Rated current | 3 A | 
 Download           
  Logistics        
     
 | Property | Value | 
|---|---|
| Country of origin | DE | 
| Customs tariff number | 85366930 | 
 Compliance        
     
 | Property | Value | 
|---|---|
| Date of RoHS guidelines | 3/31/15 | 
| RoHS conform | Yes | 
| SVHC free | Yes |