10061577 | Fischer Elektronik

Pin header, 18 pole, pitch 1.27 mm, straight, black, 10061577

Order No.: 63F9487
MPN:
10061577
SLV W 22 055 18 G
Series: SLV W 22 055
10061577 Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
3.1059 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
3.11 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1059 €
10 pcs.
2.8798 €
25 pcs.
2.6894 €
50 pcs.
2.4395 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 10061577, Fischer Elektronik

Standard pin header, suitable for female header BLM, pitch 1.27 x 2.54 mm.

Technical specifications
Filter Property Value
Version pin header
contact surface gold-plated
Pin number 18 pole
Rated voltage 125 V
Connection plating gold-plated
Orientation straight
Contact type pin
Grid 1.27 mm
Number of rows 2
Additional parts equipped
Connection solder connection
Rated current 1.5 A
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes