10061572 | Fischer Elektronik

Pin header, 12 pole, pitch 1.27 mm, straight, black, 10061572

Order No.: 63F9482
MPN:
10061572
SLV W 22 055 12 Z
Series: SLV W 22 055
10061572 Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.1900 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.19 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1900 €
10 pcs.
1.1067 €
25 pcs.
1.0353 €
50 pcs.
0.9401 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 10061572, Fischer Elektronik

Standard pin header, suitable for female header BLM, pitch 1.27 x 2.54 mm.

Technical specifications
Filter Property Value
Version pin header
contact surface tin-plated
Pin number 12 pole
Rated voltage 125 V
Connection plating tin-plated
Orientation straight
Contact type pin
Grid 1.27 mm
Number of rows 2
Additional parts equipped
Connection solder connection
Rated current 1.5 A
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes