10037073 | Fischer Elektronik

LED heatsink, 50 x 10 mm, 10.57 K/W, black anodized

Order No.: 65B740
EAN: 4099889472424
MPN:
10037073
ICK LED R 50 X 10
Series: ICK LED
Fischer Elektronik
default L
Image may differ
Unit Price (€ / pc.)
5.2955 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
5.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.2955 €

Heatsinks for LEDs, type ICK LED R 50 x 10.

Made of black anodized aluminum

Technical specifications
Version heatsink
diameter 50 mm
Suitable for LED
Height 10 mm
Material aluminum
Max. heat resistance 10.57 K/W
Surface type black anodized
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 9 variations
*incl. VAT plus shipping costs