10037067 | Fischer Elektronik

LED heatsink, 40 x 27 mm, 9.41 K/W, black anodized

Order No.: 65B736
EAN: 4099889472417
MPN:
10037067
ICK LED R 40 X 27
Series: ICK LED
Fischer Elektronik
default L
Image may differ
Unit Price (€ / pc.)
11.2455 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.2455 €

Heatsinks for LEDs, type ICK LED R 40 x 27.

Made of black anodized aluminum

Technical specifications
Version heatsink
diameter 40 mm
Suitable for LED
Height 27 mm
Material aluminum
Max. heat resistance 9.41 K/W
Surface type black anodized
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
diameter
Max. heat resistance
Height
Min. heat resistance
Material
Version
Suitable for
Surface type
1 item in 9 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
diameter
Max. heat resistance
Height
Min. heat resistance
Material
Version
Suitable for
Surface type
LED heatsink, 29 x 11.5 mm, 17.26 K/W, black anodized
Order No.:
 65B720
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10037053
Available: 0 pcs. Leadtime: On Request **
Total Price: 5.32 € *
1 pcs.
5.3193 €
29 mm
17.26 K/W
11.5 mm
aluminum
heatsink
LED
black anodized
LED heatsink, 50 x 10 mm, 10.9 to 2.5 K/W, black anodized
Order No.:
 65B742
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10037074
Available: 0 pcs. Leadtime: On Request **
Total Price: 7.88 € *
1 pcs.
7.8778 €
50 mm
10.9 K/W
10 mm
2.5 K/W
aluminum
heatsink
LED
black anodized
LED heatsink, 33 x 10 mm, 17.6 K/W, black anodized
Order No.:
 65B724
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10037057
Available: 0 pcs. Leadtime: 7 Weeks **
Total Price: 4.93 € *
1 pcs.
4.9266 €
33 mm
17.6 K/W
10 mm
aluminum
heatsink
LED
black anodized
LED heatsink, 29 x 11.5 mm, 17.8 to 4 K/W, black anodized
Order No.:
 65B722
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10037054
Available: 0 pcs. Leadtime: On Request **
Total Price: 7.15 € *
1 pcs.
7.1519 €
29 mm
17.8 K/W
11.5 mm
4 K/W
aluminum
heatsink
LED
black anodized
LED heatsink, 33 x 16.5 mm, 13.87 K/W, black anodized
Order No.:
 65B728
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10037059
Available: 0 pcs. Leadtime: On Request **
Total Price: 6.59 € *
1 pcs.
6.5926 €
33 mm
13.87 K/W
16.5 mm
aluminum
heatsink
LED
black anodized
LED heatsink, 50 x 10 mm, 10.57 K/W, black anodized
Order No.:
 65B740
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10037073
Available: 0 pcs. Leadtime: 22 Weeks **
Total Price: 5.30 € *
1 pcs.
5.2955 €
50 mm
10.57 K/W
10 mm
aluminum
heatsink
LED
black anodized
LED heatsink, 40 x 27 mm, 9.41 K/W, black anodized
Order No.:
 65B736
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10037067
Available: 0 pcs. Leadtime: On Request **
Total Price: 11.25 € *
1 pcs.
11.2455 €
40 mm
9.41 K/W
27 mm
aluminum
heatsink
LED
black anodized