10037066 | Fischer Elektronik

LED heatsink, 40 x 10 mm, 12.66 to 2.5 K/W, black anodized

Order No.: 65B734
EAN: 4099889472400
MPN:
10037066
ICK LED R 40 X 10 G
Series: ICK LED
Fischer Elektronik
default L
Image may differ
Unit Price (€ / pc.)
7.7826 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.7826 €

Heatsinks for LEDs, type ICK LED R 40 x 10 G.

Made of black anodized aluminum

Technical specifications
Version heatsink
diameter 40 mm
Suitable for LED
Height 10 mm
Material aluminum
Max. heat resistance 12.66 K/W
Min. heat resistance 2.5 K/W
Surface type black anodized
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 9 variations
*incl. VAT plus shipping costs