DEM 320240T VMX-PW-N (A-TOUCH) | Display Elektronik
TFT module, 3.5"/8.9 cm, with touch function, 320 x 240, DEM 320240T VMX-PW-N (A-TOUCH)
Order No.: 73S0326
EAN: 4099891978914
MPN:
DEM 320240T VMX-PW-N (A-TOUCH)
Unit Price (€ / pc.)
34.3910 € *
Available: 2 pcs.
Total Price:
34.39 € *
Price list
Quantity
Price per unit*
1 pcs.
34.3910 €
112 pcs.
23.7643 €
*incl. VAT plus shipping costs
Subject to prior sale
TFT Module, DEM 320240T VMX-PW-N (A-TOUCH), Display Elektronik
Features
- TFT/IPS/Normally Black/Transmissive
- Viewing Direction: All
- Top polarizer type: Anti-glare
- Backlight type: 6-Dies White LED
- Interface type: 24 BIT-RGB + SPI
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | TFT module | |
| Version | with touch function | |
| Resolution | 320 x 240 | |
| screen diagonal | 3.5"/8.9 cm | |
| Viewing range (height) | 70.08 mm | |
| Viewing area (width) | 52.56 mm | |
| Technology | IPS - transmissive | |
| Shell size | 76.9 x 63.9 x 4.59 mm | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85249100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |