ZPD68 | Diotec

Z-diode, 68 V, 0.5 W, DO-35, ZPD68

Order No.: 69S0864
MPN:
ZPD68
Series: ZPD
ZPD68 Diotec Zener Diodes
Image may differ
Unit Price (€ / pc.)
0.0352 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
352.24 € *
*incl. VAT plus shipping costs
Subject to prior sale
10000 pcs.
0.0352 €

Zener Diode, ZPD68, Diotec

SMD Planar zener diode voltage stabilization and regulators. Standard Zener voltage tolerance is graded to the international E 24 (~ £5%) standard.

Features

  • Sharp Zener voltage breakdown
  • Low leakage current
  • Compliant to RoHS
  • Conflict Minerals
Technical specifications
Filter Property Value
Junction temperature (max.) 150 °C
Assembly THT
Power loss 0.5 W
max. operating temperature 150 °C
Version zener diode
Number of diodes 1
Enclosure DO-35
diameter 1.9 mm
min. operating temperature -50 °C
Junction temperature (min.) -50 °C
Length 3.9 mm
Zener voltage 68 V
Logistics
Property Value
Country of origin CN
Customs tariff number 85411000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes