ZPD43 | Diotec

Z-diode, 43 V, 0.5 W, DO-35, ZPD43

Order No.: 69S0854
MPN:
ZPD43
Series: ZPD
ZPD43 Diotec Zener Diodes
Image may differ
Unit Price (€ / pc.)
0.0167 € *
Available in 4 Days: 15,000 pcs. - if ordered today
Total Price:
166.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
10000 pcs.
0.0167 €

Zener Diode, ZPD43, Diotec

Planar zener diode voltage stabilization and regulators.

Features

  • 2% tolerance of Zener voltage
  • Sharp Zener voltage breakdown
  • Low leakage current
Technical specifications
Filter Property Value
Junction temperature (max.) 150 °C
Assembly THT
Power loss 0.5 W
max. operating temperature 150 °C
Version zener diode
Number of diodes 1
Enclosure DO-35
diameter 1.9 mm
min. operating temperature -50 °C
Junction temperature (min.) -50 °C
Length 3.9 mm
Zener voltage 43 V
Logistics
Property Value
Country of origin CN
Customs tariff number 85411000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes