Unit Price (€ / pc.)
0.0704 € *
Available in 4 Days: 20,000 pcs. - if ordered today
Total Price:
0.70 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0704 €
100 pcs.
0.0440 €
250 pcs.
0.0264 €
1000 pcs.
0.0176 €
10000 pcs.
0.0140 €
*incl. VAT plus shipping costs
Subject to prior sale
Zener Diode, ZPD10B, Diotec
Planar zener diode voltage stabilization and regulators.
Features
- 2% tolerance of Zener voltage
- Sharp Zener voltage breakdown
- Low leakage current
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Zener voltage | 10 V | |
| Power loss | 0.5 W | |
| diameter | 1.9 mm | |
| Junction temperature (max.) | 150 °C | |
| max. operating temperature | 150 °C | |
| Length | 3.9 mm | |
| Product type | zener diode | |
| Assembly | THT | |
| Number of diodes | 1 | |
| min. operating temperature | -50 °C | |
| Enclosure | DO-35 | |
| Junction temperature (min.) | -50 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |