Unit Price (€ / pc.)
0.0731 € *
Standard delivery time from the manufacturer is: 4 Weeks
Zener diodes, 1.3 W, series ZMY.
Power losses: 1.3 W. Package: MELF.
Technical attributes (type, Zener voltage): ZMY7.5, 7.5 V
Technical specifications
Filter | Property | Value |
---|---|---|
Junction temperature (max.) | 175 °C | |
Power loss | 1 W | |
max. operating temperature | 175 °C | |
Version | zener diode | |
Number of diodes | 1 | |
diameter | 2.5 mm | |
min. operating temperature | -50 °C | |
Junction temperature (min.) | -50 °C | |
Length | 5 mm | |
Zener voltage | 7.5 V |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 85411000 |
Compliance
Property | Value |
---|---|
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |