ZMY56 | Diotec
Z-diode, 56 V, 1.3 W, DO-213AB, ZMY56
Unit Price (€ / pc.)
0.0633 € *
Available in 4 Days: 25,000 pcs. - if ordered today
Technical specifications
Filter | Property | Value |
---|---|---|
Junction temperature (max.) | 150 °C | |
Assembly | SMD | |
Power loss | 1.3 W | |
max. operating temperature | 150 °C | |
Version | zener diode | |
Number of diodes | 1 | |
Enclosure | DO-213AB | |
diameter | 2.5 mm | |
min. operating temperature | -50 °C | |
Junction temperature (min.) | -50 °C | |
Length | 5 mm | |
Zener voltage | 56 V |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Original Packaging | Reel with 5,000 pieces |
Customs tariff number | 85411000 |
MSL | MSL 1 |
Compliance
Property | Value |
---|---|
Substance description | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol, lead |
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |