ZMM75 | Diotec

ZENER-DIODE Diotec ZMM75

Order No.: 25S7374
MPN:
ZMM75
Series: ZMM
ZMM75 Diotec Zener Diodes
Image may differ
Unit Price (€ / pc.)
0.1261 € *
Available in 4 Days: 20,000 pcs. - if ordered today
Total Price:
1.26 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1261 €
100 pcs.
0.0791 €
250 pcs.
0.0475 €
1000 pcs.
0.0317 €
2500 pcs.
0.0253 €
*incl. VAT plus shipping costs
Subject to prior sale

Zener diodes, 500 mW, series ZMM.

Power losses: 500 mW. Package: Mini-MELF.

Technical attributes (type, Zener voltage, package): ZMM75, 500 mW, 75 V

Technical specifications
Filter Property Value
Zener voltage 75 V
Power loss 500 mW
diameter 1.45 mm
Junction temperature (max.) 175 °C
max. operating temperature 175 °C
Length 3.5 mm
Product type silicon planar zener diode
Assembly SMD
Number of diodes 1
min. operating temperature -50 °C
Enclosure SOD-80C
Junction temperature (min.) -50 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85411000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Diboron trioxide
RoHS conform Yes
SVHC free No