ZMM51 | Diotec
Silicon planar zener diode, 51 V, 500 mW, SOD-80C, ZMM51
Unit Price (€ / pc.)
0.1261 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1.26 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1261 €
100 pcs.
0.0791 €
250 pcs.
0.0475 €
1000 pcs.
0.0317 €
2500 pcs.
0.0253 €
*incl. VAT plus shipping costs
Subject to prior sale
Zener diodes, 500 mW, series ZMM.
Power losses: 500 mW. Package: Mini-MELF.
Technical attributes (type, Zener voltage, package): ZMM51, 500 mW, 51 V
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Zener voltage | 51 V | |
| Power loss | 500 mW | |
| diameter | 1.45 mm | |
| Junction temperature (max.) | 175 °C | |
| max. operating temperature | 175 °C | |
| Length | 3.5 mm | |
| Product type | silicon planar zener diode | |
| Assembly | SMD | |
| Number of diodes | 1 | |
| min. operating temperature | -50 °C | |
| Enclosure | SOD-80C | |
| Junction temperature (min.) | -50 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Diboron trioxide |
| RoHS conform | Yes |
| SVHC free | No |