ZMM22R13 | Diotec

Z-diode, 22 V, 0.5 W, SOD-80, ZMM22R13

Order No.: 69S0742
MPN:
ZMM22R13
Series: ZMM
ZMM22R13 Diotec Zener Diodes
Image may differ
Unit Price (€ / pc.)
0.0252 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
252.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
10000 pcs.
0.0252 €

Zener Diode, ZMM22R13, Diotec

SMD Planar zener diode voltage stabilization and regulators. Standard Zener voltage tolerance is graded to the international E 24 (~ £5%) standard.

Features

  • Sharp Zener voltage breakdown
  • Low leakage current
  • Compliant to RoHS
  • Conflict Minerals
Technical specifications
Filter Property Value
Junction temperature (max.) 175 °C
Assembly SMD
Power loss 0.5 W
max. operating temperature 175 °C
Version zener diode
Number of diodes 1
Enclosure SOD-80
diameter 1.45 mm
min. operating temperature -50 °C
Junction temperature (min.) -50 °C
Length 3.5 mm
Zener voltage 22 V
Logistics
Property Value
Country of origin CN
Customs tariff number 85411000
MSL MSL 1
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes