ZMM22BR13 | Diotec
Z-diode, 22 V, 0.5 W, SOD-80, ZMM22BR13
Unit Price (€ / pc.)
0.0309 € *
Standard delivery time from the manufacturer is: 4 Weeks
Zener Diode, ZMM22BR13, Diotec
SMD Planar zener diode voltage stabilization and regulators.
Features
- Sharp Zener voltage breakdown
- Low leakage current
- Compliant to RoHS
- Conflict Minerals
Technical specifications
| Filter | Property | Value |
|---|---|---|
| diameter | 1.45 mm | |
| Junction temperature (max.) | 175 °C | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 175 °C | |
| Assembly | SMD | |
| Power loss | 0.5 W | |
| Zener voltage | 22 V | |
| Product type | zener diode | |
| Enclosure | SOD-80 | |
| Junction temperature (min.) | -50 °C | |
| Length | 3.5 mm | |
| Number of diodes | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85411000 |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |