Z3SMC6.8 | Diotec

Z-diode, 6.8 V, 3 W, DO-214AB, Z3SMC6.8

Order No.: 09S3013
EAN: 4099879077066
MPN:
Z3SMC6.8
Series: Z3SMC
Z3SMC6.8 Diotec Zener Diodes
Image may differ
Unit Price (€ / pc.)
0.1690 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
506.94 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.1690 €
Technical specifications
Filter Property Value
Junction temperature (max.) 150 °C
Assembly SMD
Power loss 3 W
max. operating temperature 175 °C
Version zener diode
Number of diodes 1
Enclosure DO-214AB
min. operating temperature -50 °C
Junction temperature (min.) -50 °C
Length 7.2 mm
Zener voltage 6.8 V
Logistics
Property Value
Country of origin CN
Original Packaging Reel with 3,000 pieces
Customs tariff number 85411000
MSL MSL 1
Compliance
Property Value
Substance description 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol, lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes