Z3SMC200 | Diotec
Z-diode, 200 V, 3 W, DO-214AB, Z3SMC200
Unit Price (€ / pc.)
0.1690 € *
Standard delivery time from the manufacturer is: 4 Weeks
Technical specifications
Filter | Property | Value |
---|---|---|
Junction temperature (max.) | 150 °C | |
Assembly | SMD | |
Power loss | 3 W | |
max. operating temperature | 175 °C | |
Version | zener diode | |
Number of diodes | 1 | |
Enclosure | DO-214AB | |
min. operating temperature | -50 °C | |
Junction temperature (min.) | -50 °C | |
Length | 7.2 mm | |
Zener voltage | 200 V |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Original Packaging | Reel with 3,000 pieces |
Customs tariff number | 85411000 |
MSL | MSL 1 |
Compliance
Property | Value |
---|---|
Substance description | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol, lead |
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |