Z1SMA27 | Diotec
Z-diode, 27 V, 1 W, DO-214AC, Z1SMA27
Unit Price (€ / pc.)
0.2892 € *
Available in 4 Days: 7,500 pcs. - if ordered today
Total Price:
2.89 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2892 €
100 pcs.
0.1809 €
250 pcs.
0.1085 €
1000 pcs.
0.0724 €
7500 pcs.
0.0578 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | zener diode | |
| max. operating temperature | 175 °C | |
| Power loss | 1 W | |
| Assembly | SMD | |
| Enclosure | DO-214AC | |
| min. operating temperature | -50 °C | |
| Length | 4.5 mm | |
| Junction temperature (max.) | 150 °C | |
| Number of diodes | 1 | |
| Zener voltage | 27 V | |
| Junction temperature (min.) | -50 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Original Packaging | Reel with 7,500 pieces |
| MSL | MSL 1 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol, lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |