SZ3C8.2 | Diotec

Surface diffused zener diode, 8.2 V, 3 W, MELF, SZ3C8.2

Order No.: 09S1779
EAN: 4099879075703
MPN:
SZ3C8.2
Series: SZ
SZ3C8.2 Diotec Zener Diodes
Image may differ
Unit Price (€ / pc.)
0.1249 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
624.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.1249 €
Technical specifications
Filter Property Value
Junction temperature (max.) 150 °C
Assembly SMD
Power loss 3 W
max. operating temperature 175 °C
Version surface diffused zener diode
Number of diodes 1
Enclosure MELF
diameter 2.5 mm
min. operating temperature -50 °C
Junction temperature (min.) -50 °C
Length 5 mm
Zener voltage 8.2 V
Logistics
Property Value
Country of origin DE
Original Packaging Reel with 5,000 pieces
Customs tariff number 85411000
MSL MSL 1
Compliance
Property Value
Substance description 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol, lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes