SMZ20 | Diotec

Surface diffused zener diode, 20 V, 2 W, MELF, SMZ20

Order No.: 09S1721
EAN: 4099879075123
MPN:
SMZ20
Series: SMZ
SMZ20 Diotec Zener Diodes
Image may differ
Unit Price (€ / pc.)
0.0640 € *
Available in 4 Days: 5,000 pcs. - if ordered today
Total Price:
320.11 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.0640 €
Technical specifications
Filter Property Value
Power loss 2 W
Junction temperature (max.) 150 °C
Enclosure MELF
Length 5 mm
Number of diodes 1
max. operating temperature 175 °C
Assembly SMD
min. operating temperature -50 °C
diameter 2.5 mm
Version surface diffused zener diode
Zener voltage 20 V
Logistics
Property Value
Country of origin DE
Customs tariff number 85411000
MSL MSL 1
Original Packaging Reel with 5,000 pieces
Compliance
Property Value
RoHS conform Yes
Substance description 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol, lead
SVHC free No
Date of RoHS guidelines 3/31/15