MM3Z24-AQ | Diotec
Z-diode, 24 V, 0.3 W, SOD-323F, MM3Z24-AQ
Unit Price (€ / pc.)
0.0288 € *
Standard delivery time from the manufacturer is: 4 Weeks
Zener Diode, MM3Z24-AQ, Diotec
SMD Planar zener diode voltage stabilization and regulators for ESD protection. Standard Zener voltage tolerance is graded to the international E 24 (~ £5%) standard.
Features
- Sharp Zener voltage breakdown
- Low leakage current
- Compliant to RoHS
- Conflict Minerals
Technical specifications
Filter | Property | Value |
---|---|---|
Junction temperature (max.) | 150 °C | |
Assembly | SMD | |
Power loss | 0.3 W | |
max. operating temperature | 150 °C | |
Version | zener diode | |
Number of diodes | 1 | |
Enclosure | SOD-323F | |
min. operating temperature | -50 °C | |
Junction temperature (min.) | -50 °C | |
Length | 1.7 mm | |
Zener voltage | 24 V |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 85411000 |
MSL | MSL 1 |
Compliance
Property | Value |
---|---|
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |