BZX84C2V4-AQ | Diotec
Z-diode, 2.4 V, 0.3 W, SOT-23, BZX84C2V4-AQ
Unit Price (€ / pc.)
   0.1152 €  *  
   Standard delivery time from the manufacturer is: 8 Weeks 
 Total Price: 
  1.15 € * 
  Price list 
 Quantity
 Price per unit*
 10 pcs.
 0.1152 €
 100 pcs.
 0.0720 €
 250 pcs.
 0.0432 €
 1000 pcs.
 0.0288 €
 3000 pcs.
 0.0231 €
  *incl. VAT plus shipping costs 
  Subject to prior sale 
 Zener Diode, BZX84C2V4-AQ, Diotec
Silicon planar Zenerdiode, applications: voltage stabilization and regulators, Zener voltage tolerance: 5%.
Features
- Sharp Zener voltage breakdown
 - Low leakage current
 - AEC -Q101 qualifiied   
 
 Technical specifications        
      
 | Filter | Property | Value | 
|---|---|---|
| max. operating temperature | 150 °C | |
| Assembly | SMD | |
| min. operating temperature | -50 °C | |
| Length | 2.9 mm | |
| Enclosure | SOT-23 | |
| Junction temperature (max.) | 150 °C | |
| Number of diodes | 1 | |
| Junction temperature (min.) | -50 °C | |
| Power loss | 0.3 W | |
| Product type | silicon planar zener diode | |
| Zener voltage | 2.4 V | 
 Download           
  Logistics        
     
 | Property | Value | 
|---|---|
| MSL | MSL 1 | 
| Customs tariff number | 85411000 | 
| Country of origin | CN | 
 Compliance        
     
 | Property | Value | 
|---|---|
| SVHC free | Yes | 
| RoHS conform | Yes | 
| Date of RoHS guidelines | 3/31/15 |