BZT52B3V0 | Diotec
Z-diode, 3 V, 0.5 W, SOD-123F, BZT52B3V0
Unit Price (€ / pc.)
0.0276 € *
Available in 4 Days: 3,000 pcs. - if ordered today
Zener Diode, BZT52B3V0, Diotec
SMD Planar zener diode voltage stabilization and regulators for overvoltage protection.
Features
- £2% tolerance of Zener voltage
- Sharp Zener voltage breakdown
- Low leakage current
- Compliant to RoHS
Technical specifications
Filter | Property | Value |
---|---|---|
Junction temperature (max.) | 150 °C | |
Assembly | SMD | |
Power loss | 0.5 W | |
max. operating temperature | 150 °C | |
Version | zener diode | |
Number of diodes | 1 | |
Enclosure | SOD-123F | |
min. operating temperature | -50 °C | |
Junction temperature (min.) | -50 °C | |
Length | 2.7 mm | |
Zener voltage | 3 V |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 85411000 |
MSL | MSL 1 |
Compliance
Property | Value |
---|---|
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |