BZT52B2V4 | Diotec

Z-diode, 2.4 V, 0.5 W, SOD-123F, BZT52B2V4

Order No.: 69S0062
MPN:
BZT52B2V4
Series: BZT
BZT52B2V4 Diotec Zener Diodes
Image may differ
Unit Price (€ / pc.)
0.0276 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
331.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
12000 pcs.
0.0276 €

Zener Diode, BZT52B2V4, Diotec

SMD Planar zener diode voltage stabilization and regulators for overvoltage protection.

Features

  • £2% tolerance of Zener voltage
  • Sharp Zener voltage breakdown
  • Low leakage current
  • Compliant to RoHS
Technical specifications
Filter Property Value
Junction temperature (max.) 150 °C
Assembly SMD
Power loss 0.5 W
max. operating temperature 150 °C
Version zener diode
Number of diodes 1
Enclosure SOD-123F
min. operating temperature -50 °C
Junction temperature (min.) -50 °C
Length 2.7 mm
Zener voltage 2.4 V
Logistics
Property Value
Country of origin CN
Customs tariff number 85411000
MSL MSL 1
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes