2BZX84C6V2 | Diotec

Silicon planar zener double diode, 6.2 V, 300 mW, SOT-23, 2BZX84C6V2

Order No.: 09S1413
EAN: 4099879073877
MPN:
2BZX84C6V2
Series: BZX
2BZX84C6V2 Diotec Zener Diodes
Image may differ
Unit Price (€ / pc.)
0.0288 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
86.39 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.0288 €
Technical specifications
Filter Property Value
Junction temperature (max.) 150 °C
Assembly SMD
Power loss 300 mW
max. operating temperature 150 °C
Version silicon planar zener double diode
Number of diodes 2
Enclosure SOT-23
min. operating temperature -50 °C
Junction temperature (min.) -50 °C
Length 2.9 mm
Zener voltage 6.2 V
Logistics
Property Value
Country of origin CN
Original Packaging Reel with 3,000 pieces
Customs tariff number 85411000
MSL MSL 1
Compliance
Property Value
Substance description 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes